Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.580 |
10+ | €9.150 |
25+ | €8.970 |
50+ | €8.780 |
100+ | €8.600 |
Product Information
Product Overview
The MCF51AC128ACFUE is a ColdFire family of 32-bit variable-length reduced instruction set (RISC) Microcontroller. The MCF51AC128 series are based on the V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The device features 128kB flash memory, a controller area network (CAN) module, a 16-bit FlexTimer module, 24-channel, 12-bit analog-to-digital converter (ADC) and delivers up to 25MHz in bus frequency. The 32-bit MCF51AC128 is pin-, peripheral- and tool-compatible with the 8-bit S08AC128/96/60/48/32 devices. They share a common set of peripherals and development tools to deliver the ultimate in migration flexibility.
- V1 ColdFire core with background debug module
- 32KB of Static RAM (SRAM)
- Analog comparators (ACMP)
- Analog-to-digital converter (ADC) with up to 24 channels
- Controller-area network (CAN)
- Cyclic redundancy check (CRC)
- Inter-Integrated Circuit (IIC)
- Keyboard interrupt (KBI)
- Multipurpose clock generator (MCG)
- Rapid general-purpose input/output (RGPIO)
- Two serial communications interfaces (SCI)
- Up to two serial peripheral interfaces (SPI)
- Two flexible timer modules (FTM)
- Timer pulse-width modulator (TPM)
Applications
Industrial
Technical Specifications
Coldfire V1 Family MCF51AC Series Microcontrollers
32 bit
128KB
QFP
CAN, I2C, SCI, SPI
20Channels
2.7V
-40°C
Surface Mount
MCF51AC
MSL 3 - 168 hours
ColdFire v1
50MHz
64Pins
54I/O's
32KB
12Bit
5.5V
85°C
ColdFire V1
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate