Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.220 |
25+ | €2.210 |
50+ | €2.200 |
100+ | €2.190 |
250+ | €2.150 |
500+ | €2.110 |
1000+ | €2.100 |
Product Information
Product Overview
MC9S08SH4CTJ is a member of the low-cost, high-performance HCS08 Family of 8-bit microcontroller units (MCUs). It features 40MHz HCS08 CPU ((central processor unit), HC08 instruction set with added BGND instruction, support for up to 32 interrupt/reset sources), Power-Saving Modes ( two very low power stop modes, reduced power wait mode and very low power real-time interrupt for use in the run, wait, and stop), system protection (Watchdog computer operating properly (COP) reset with opti/n to run from dedicated 1KHz internal clock source or bus clock, low-voltage detection with reset or interrupt; selectable trip points, Illegal opcode detection with reset, Illegal address detection with reset and FLASH block protect), Development Support (Single-wire background debug interface, Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module).
- 4Kbytes flash and 256 RAM memory size
- Supply voltage range from 2.7 to 5.5V
- 40MHz maximum clock frequency
- Oscillator (XOSC) and Internal Clock Source (ICS) options
- Consumer & industrial fully qualified
- Peripherals supported such as ADC, ACMP, SCI, SPI, IIC
- Peripherals supported such as MTIM, RTC and XOSC
- 17 general purpose I/O pins (GPIOs) supported
- 20 lead TSSOP package
- Temperature range from -40 to 85°C
Technical Specifications
S08 Family S08SH Series Microcontrollers
40MHz
20Pins
17I/O's
256Byte
10Bit
5.5V
85°C
S08
-
No SVHC (27-Jun-2024)
HCS08
4KB
TSSOP
I2C, SCI, SPI
12Channels
2.7V
-40°C
Surface Mount
S08SH
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate