Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.730 |
25+ | €3.700 |
50+ | €3.690 |
100+ | €3.680 |
250+ | €3.670 |
500+ | €3.660 |
Product Information
Product Overview
MC9S08QE32CLD is a 8bit Flexis QE MCU. The Flexis series of controller is the connection point of the NXP® controller continuum where 8- and 32bit compatibility become reality. The S08QE128 pushes the boundaries of the 8bit architecture performance with 128KB of flash, 24 analogue-to-digital converter (ADC) channels and delivering up 25MHz in bus frequency. The 32bit MCF51QE128 is pin-, peripheral- and tool-compatible with the 8bit S08QE128 device. They share a common set of peripherals and development tools, delivering the ultimate in migration flexibility. Applications include automotive, industrial, mobile, smart city, smart home.
- Two ultra-low-power stop modes, one of which allows limited use of peripherals
- New low-power run and wait modes, 6µs typical wake up time from stop mode
- Clock gating disables clocks to unused peripherals
- 2x serial communications interface (SCI)
- Flexible baud rate generator, double buffered transmit and receive
- Up to 70 GPIO (General Purpose Input/Output), one input-only and one output-only pin
- Low-voltage detection with reset or interrupt, selectable trip points
- Illegal op code detection with reset, flash block protection
- 48-pin QFN package
- Operating temperature range from -40 to 85°C
Technical Specifications
S08 Family S08QE Series Microcontrollers
50.33MHz
44Pins
36I/O's
2KB
12Bit
3.6V
85°C
S08
-
No SVHC (27-Jun-2024)
HCS08
32KB
LQFP
I2C, SCI, SPI
10Channels
1.8V
-40°C
Surface Mount
S08QE
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate