Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908JK1ECDWE
Order Code1148433
Product RangeHC08 Family HC08JK Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC908JK1ECDWE
Order Code1148433
Product RangeHC08 Family HC08JK Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08JK Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's15I/O's
InterfacesRS232
RAM Memory Size128Byte
ADC Channels12Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08JK
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC08 Family HC08JK Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
20Pins
No. of I/O's
15I/O's
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HC08
Program Memory Size
1.5KB
IC Case / Package
SOIC
Interfaces
RS232
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08JK
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005706
Product traceability