Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €2.200 |
Price for:Reel of 1
Minimum: 2000
Multiple: 2000
€4,400.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33910BACR2
Order Code4333724
Technical Datasheet
Product Range-
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min5.5V
Supply Voltage Max18V
Protocol SupportedLIN
Supported StandardsLIN 2.0/2.1, SAE J2602-2
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC33910BACR2 is a 33910 SMARTMOS Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC) with high-side drivers. It is combining many frequently used functions in an MCU based system, plus a Local Interconnect Network (LIN) transceiver. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN protocol specification 2.0 and 2.1 compliant LIN transceiver has waveshaping circuitry which can be disabled for higher data rates. Typical applications include Window lift, mirror switch, door lock, sunroof and light control.
- Full-duplex SPI interface at frequencies up to 4MHz
- LIN transceiver capable of up to 100Kbps with wave shaping
- Two 50mA/60mA high-side switches
- One high voltage analogue/logic Input
- Configurable window watchdog
- 5V low drop regulator with fault detection and low voltage reset (LVR) circuitry
- Switched/protected 5V output (used for hall sensors)
- Nominal operating voltage range from 5.5 to 18V
- 32 pin LQFP package
- Temperature range from - 40°C to 125°C
Technical Specifications
Product Range
-
No. of Pins
32Pins
Supply Voltage Max
18V
Supported Standards
LIN 2.0/2.1, SAE J2602-2
Operating Temperature Min
-40°C
Qualification
-
IC Case / Package
LQFP
Supply Voltage Min
5.5V
Protocol Supported
LIN
Output Voltage
5V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability