60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.450 |
10+ | €6.630 |
25+ | €6.620 |
50+ | €6.610 |
100+ | €6.480 |
250+ | €6.350 |
Product Information
Product Overview
MC33887APVW is a monolithic H bridge power IC with load current feedback in 20 pin HSOP package. This device is an ideal choice for closed-loop DC motor control. It incorporates internal control logic, a charge pump, gate drive and low RDS(ON) MOSFET output circuitry. TheMC33887APVW is able to control inductive loads with continuous DC load currents up to 5A and with peak current active limiting between 5.2A and 7.8A. The load current feedback feature provides proportional (1/375th of load current) constant current output suitable for monitoring by microcontroller A/D input. This feature facilitates the design of closed loop torque/speed control as well as open load detection. A fault status output pin reports undervoltage, short circuit and overtemperature conditions. Applications include electronic throttle control (ETC), exhaust gas recirculation (EGR), turbo flap control, industrial and medical pumps and motor control.
- Operating voltage range from 5V to 28V
- Limited operation with reduced performance up to 40V
- Output on-resistance (RDS(ON)) of 120mohm
- TTL/CMOS compatible inputs
- PWM frequencies up to 10kHz
- Active current limiting
- Sleep mode with current drawn less than or equal to 50μA
- Operating temperature range from -40°C to 125°C
- Exhibit high impedance through two disable inputs
- Polarity control through two independent inputs
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
20Pins
28V
125°C
-
Lead (23-Jan-2024)
HSOP
Brushed DC
5A
HSOP
5V
-40°C
AEC-Q100
MSL 3 - 168 hours
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate