Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €759.400 |
Product Information
Product Overview
The M523XEVBE evaluation board is intended to provide a mechanism for easy customer evaluation of the the MCF523x family of ColdFire microprocessors and to facilitate hardware and software development. The evaluation board can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. The heart of the evaluation board is the MCF5235, all other MCF523x family members have a subset of the MCF5235 specification and can therefore be fully emulated using the MCF5235 device. The evaluation board enables low cost software testing with the use of a ROM resident debug monitor, dBUG, programmed into the external flash device. Operation allows the user to load code in the On board RAM, execute applications, set breakpoints, and display or modify registers or memory. No additional hardware or software is required for basic operation.
- 10/100 Ethernet PHY and RJ45 connector
- Two CAN transceivers and DB-9 connectors
- Two serial ports and DB-9 connectors
- All internal module signal connectors available via four, 60-pin expansion connectors
- Breakout connector for serial interfaces (eTPU, I2C, QSPI, GPIO)
- Multiple clocking options
- Power port with power supply access
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
MCF523x
ColdFire v2
Board
No SVHC (27-Jun-2024)
32bit
ColdFire
MCF52
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate