Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLX2162RE82029B
Order Code3758003
Product RangeQorIQ Family LX2162A Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €426.190 |
5+ | €390.150 |
Price for:Each
Minimum: 1
Multiple: 1
€426.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLX2162RE82029B
Order Code3758003
Product RangeQorIQ Family LX2162A Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LX2162A Series Microprocessors
No. of CPU Cores16Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins1150Pins
Supply Voltage Min820mV
Supply Voltage Max880mV
Operating Frequency Max2GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's101I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MPU SeriesLX2162A
MPU FamilyQorIQ
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family LX2162A Series Microprocessors
Program Memory Size
-
No. of Pins
1150Pins
Supply Voltage Max
880mV
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-55°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
16Cores
IC Case / Package
FCBGA
Supply Voltage Min
820mV
Operating Frequency Max
2GHz
No. of I/O's
101I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
LX2162A
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability