Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC2214FBD144/01K
Order Code3955186
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
266 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.690 |
10+ | €17.560 |
25+ | €16.930 |
50+ | €16.780 |
100+ | €16.180 |
Price for:Each
Minimum: 1
Multiple: 1
€22.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2214FBD144/01K
Order Code3955186
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI-S
Data Bus Width16 bit, 32 bit
Operating Frequency Max60MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPC2214FBD144/01K is a single-chip microcontroller with 10-bit ADC and external memory interface. With its 144-pin package, low power consumption, various 32bit timers, 8-channel 10-bit ADC, PWM channels and up to nine external interrupt pins this microcontroller is particularly suitable for industrial control, medical systems, access control and point-of-sale.
- Buffered SSP serial controller supporting SPI, 4-wire SSI, and Microwire formats
- SPI programmable data length and host mode enhancement
- General purpose timers can operate as external event counters
- Eight-channel 10-bit ADC with conversion time as low as 2.44µs
- Multiple serial interfaces including two UARTs (16C550), fast I2C-bus (400kbit/s) and two SPIs
- On-chip crystal oscillator with an operating range of 1MHz to 30MHz
- CPU operating voltage range of 1.65V to 1.95V (1.8V ±0.15V)
- I/O power supply range of 3.0V to 3.6V (3.3V ±10 %) with 5V tolerant I/O pads
- LQFP144 package, 256KB flash memory, 16KB RAM
- Temperature range from -40°C to +85°C
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
16 bit, 32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC2000
MSL
MSL 2 - 1 year
Device Core
ARM7TDMI-S
Operating Frequency Max
60MHz
No. of Pins
144Pins
No. of I/O's
112I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability