Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.670 |
10+ | €6.800 |
25+ | €6.410 |
50+ | €6.030 |
100+ | €5.640 |
250+ | €5.490 |
500+ | €5.330 |
Product Information
Product Overview
The LPC11E68JBD100E is a 32-bit Microcontroller based on ARM Cortex-M0+ core with RISC architecture operates at a maximum frequency of 50MHz. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The device incorporates 256kB internal flash, 36kB internal RAM, 4kB EEPROM, both standard and configurable timers/PWMs for advanced timing requirements, 12-channel 12-bit A/D converter with sample rates of up to 2Msps and 80 general-purpose I/O pins. This device also features peripherals like five USARTs and two inter-integrated circuit (I2C).
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB multilayer matrix
- System tick timer
- Serial wire debug (SWD) and JTAG boundary scan modes supported
- Micro trace buffer (MTB) supported
- Flash in-application programming (IAP) and In-system programming (ISP)
- 32-bit Integer division routines
- Simple DMA engine with 16 channels and programmable input triggers
- Pin interrupt and pattern match engine using eight selectable GPIO pins
- Two GPIO group interrupt generators
- CRC Engine
- Configurable PWM/timer subsystem
- Windowed watchdog timer (WWDT)
- Real-time clock (RTC) in the always-on power domain
- Two SSP controllers with DMA support
- 12MHz Internal RC oscillator trimmed to 1 % accuracy
- 32kHz On-chip oscillator for RTC
- Crystal oscillator with an operating range of 1MHz to 25MHz
- Programmable watchdog oscillator with a frequency range of 9.4kHz to 2.3MHz
- PLL allows CPU operation up to the maximum CPU rate
- Integrated PMU (power management unit)
- Sleep mode, deep-sleep mode, power-down mode and deep power-down mode
- Wake-up from deep-sleep and power-down modes
- Power-on reset (POR) and brownout detect
- Unique device serial number for identification
Applications
Metering, Communications & Networking, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32 bit
256KB
LQFP
I2C, SPI, UART, USB
12Channels
2.4V
-40°C
Surface Mount
LPC1100
MSL 3 - 168 hours
ARM Cortex-M0+
50MHz
100Pins
80I/O's
36KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate