Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC11C24FBD48/30EL
Order Code3955164
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
1,757 In Stock
1,250 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
10+ | €3.540 |
25+ | €3.460 |
50+ | €3.420 |
100+ | €3.380 |
250+ | €3.240 |
500+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC11C24FBD48/30EL
Order Code3955164
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's36I/O's
InterfacesCAN, I2C, RS-485, SPI, SSP, UART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPC11C24FBD48/30EL is a 32bit ARM Cortex-M0 microcontroller. On-chip C-CAN drivers and flash in-system programming tools via C-CAN are included. Applications include eMetering, elevator systems, industrial and sensor based networks, white goods.
- ARM Cortex-M0 processor, running at frequencies of up to 50MHz
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
- General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors
- GPIO pins can be used as edge and level sensitive interrupt sources
- 10-bit ADC with input multiplexing among 8 pins
- Unique device serial number for identification
- Single 3.3V power supply (1.8V to 3.6V)
- 32KB flash, 8KB total SRAM
- Programmable watchdog oscillator with a frequency range of 7.8KHz to 1.8MHz
- Maximum junction temperature is 150°C, LQFP48 package
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, RS-485, SPI, SSP, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
36I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000879
Product traceability