Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoKTY82/110,215
Order Code2066190
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeAnalogue
Accuracy± 1.27K
Sensing Accuracy Range± 3.02°C to ± 8.55°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max+150°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min9.9V
Supply Voltage Max10V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for KTY82/110,215
2 Products Found
Product Overview
The KTY82/110 is a silicon Temperature Sensor has a positive temperature coefficient of resistance and is suitable for use in measurement and control systems.
- High accuracy and reliability
- Long-term stability
- Positive temperature coefficient, fail-safe behaviour
- Virtually linear characteristics
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 1.27K
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
10V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
IC Output Type
Analogue
Sensing Accuracy Range
± 3.02°C to ± 8.55°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+150°C
Sensor Case / Package
SOT-23
Supply Voltage Min
9.9V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001