Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €306.850 |
Price for:Each
Minimum: 1
Multiple: 1
€306.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITVR5510DA0EVM
Order Code3868948
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeSafety System Basis Chip
Silicon ManufacturerNXP
Silicon Core NumberVR5510
Product Range-
Kit ContentsAssembled and Tested ASILB EVM and preprogrammed FRDM-K82F MCU Brd in an Anti-static Bag, USB Cable
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation board for VR5510 integrates freedom board for communication with graphical user interface to fully configure and control the VR5510 PMIC.
- Targeted for V2X communications, service-oriented gateway applications
- 12V operating input voltage range
- USB to I2C communication via the FRDM-KL25Z interface
- Up to 3MHz I2C communication
- Selectable hardwire default PMIC configuration or debug mode
- Selectable operation mode (normal/standby mode)
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8V/3.3V selectable output voltage
Contents
Evaluation Board for VR5510, Assembled and tested ASILD EVM and preprogrammed FRDM-K82F microcontroller board in an anti-static bag, USB-STD A to USB-B-micro cable, Packing list.
Technical Specifications
Kit Application Type
Power Management
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Safety System Basis Chip
Silicon Core Number
VR5510
Kit Contents
Assembled and Tested ASILB EVM and preprogrammed FRDM-K82F MCU Brd in an Anti-static Bag, USB Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02