Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKITFS5600FRDMEVM
Order Code3790720
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €315.700 |
Price for:Each
Minimum: 1
Multiple: 1
€315.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITFS5600FRDMEVM
Order Code3790720
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberFS5600
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator and Controller
Kit ContentsEval Brd FS5600 in Anti-Static Bag, Freedom Dev Platform FRDM-K82F, USB Cable, Quick Start Guide
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITFS5600FRDMEVM is the customer evaluation board featuring the FS5600 dual DC-DC converter. The kit integrates all hardware needed to fully evaluate the FS5600. It integrates a communication bridge based on the FRDM-K82F freedom board to interface with the FS5600 GUI software interface and fully configure and control the FS5600.
- Dual-output, OTP programmable, fit to ASIL-B safety level
- VBAT power supply connectors, emulation mode capabilities
- SW1 output capability up to 3.5A (internal MOSFET), SW2 output capability up to 15A (ext MOSFET)
- EN1/2 switches, PGOOD1/2 status indicators
- FS0B external safety pin, LEDs that indicate signal or regulator status
- USB connection and GUI for register access, OTP emulation and programming
Contents
Assembled and tested evaluation board in an anti-static bag, Pre-programmed FRDM-K82F freedom development platform, USB cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Brd FS5600 in Anti-Static Bag, Freedom Dev Platform FRDM-K82F, USB Cable, Quick Start Guide
Automotive Qualification Standard
-
Silicon Core Number
FS5600
Application Sub Type
Buck Regulator and Controller
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02