Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS90433AESR2
Order Code4333613
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer0
Sensing AxisX, Z
Sensor Case / PackageHLQFN
No. of Pins16Pins
Sensor Case StyleHLQFN
Sensitivity Typ40.9639LSB/g
Supply Voltage Min3.135V
Supply Voltage Max20V
Sensitivity Min38.9157LSB/g
Sensitivity Max43.0121LSB/g
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
FXLS90433AESR2 is a dual channel inertial sensor. Typical applications include automotive( airbag, collision/crash detection, active suspension vibration monitoring) and industrial (machine condition monitoring).
- Independent X-axis, Z-axis channels
- High g ranges from ±50g to ±500g nominal full-scale range
- DSI3 compatible
- 32bit SPI compatible serial interface and I2C compatible serial interface
- Independent programmable arming functions for each channel
- Dual, independent signal chains from ADC to Communications Interface
- Up to a fourth order low-pass filter with roll off frequency options from 12.5Hz to 1500Hz
- Optional single pole high pass filter with fast startup and output rate
- Temperature range from - 40°C to 125°C
- Available in 16-pin QFN package
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Z
No. of Pins
16Pins
Sensitivity Typ
40.9639LSB/g
Supply Voltage Max
20V
Sensitivity Max
43.0121LSB/g
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Range - Accelerometer
0
Sensor Case / Package
HLQFN
Sensor Case Style
HLQFN
Supply Voltage Min
3.135V
Sensitivity Min
38.9157LSB/g
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001