Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS90422AESR2
Order Code4333612
Technical Datasheet
Sensing Range - Accelerometer0
MEMS Sensor OutputDigital
Sensing AxisX, Z
Sensor Case / PackageHLQFN
No. of Pins16Pins
Sensor Case StyleHLQFN
Sensitivity Typ127.9375LSB/g
Supply Voltage Min3.135V
Supply Voltage Max20V
Sensitivity Min121.5406LSB/g
Sensitivity Max134.3344LSB/g
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
FXLS90422AESR2 is a dual channel inertial sensor. Typical applications include automotive( airbag, collision/crash detection, active suspension vibration monitoring) and industrial (machine condition monitoring).
- Independent X-axis, Z-axis channels
- Medium g ranges from ±15.5g to ±150g nominal full-scale range
- DSI3 compatible
- 32bit SPI compatible serial interface and I2C compatible serial interface
- Independent programmable arming functions for each channel
- Dual, independent signal chains from ADC to Communications Interface
- Up to a fourth order low-pass filter with roll off frequency options from 12.5Hz to 1500Hz
- Optional single pole high pass filter with fast startup and output rate
- Temperature range from - 40°C to 125°C
- Available in 16-pin QFN package
Technical Specifications
Sensing Range - Accelerometer
0
Sensing Axis
X, Z
No. of Pins
16Pins
Sensitivity Typ
127.9375LSB/g
Supply Voltage Max
20V
Sensitivity Max
134.3344LSB/g
Product Range
-
SVHC
No SVHC (27-Jun-2024)
MEMS Sensor Output
Digital
Sensor Case / Package
HLQFN
Sensor Case Style
HLQFN
Supply Voltage Min
3.135V
Sensitivity Min
121.5406LSB/g
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001