Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €226.370 |
Price for:Each
Minimum: 1
Multiple: 1
€226.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMPT2001EVM
Order Code3378943
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberPT2001
Kit Application TypeMotor Driver
Application Sub TypeProgrammable Solenoid Controller
Kit ContentsFreedom Expansion Board- PT2001, Quick Start Guide, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDMPT2001EVM is a PT2001 evaluation board that serves as the interface between the PT2001 and the components it controls. The board contains a commercial version of the PT2001 and connectors for up to four fuel injectors, two fuel pumps and a DC/DC converter.
- PT2001 programmable gate driver for solenoid control
- Power conditioning circuitry
- 12V to 36V VSUPP power to the PT2001
- PT2001 direct injection pre-driver integrated circuit
- External MOSFETs
Contents
Assembled and tested FRDMPT2001EVM board mounted to an FRDM-KL25Z board in an anti-static bag, Quick start guide, Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Motor Driver
Kit Contents
Freedom Expansion Board- PT2001, Quick Start Guide, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PT2001
Application Sub Type
Programmable Solenoid Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63