Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.980 |
Price for:Each
Minimum: 1
Multiple: 1
€21.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-STBA-A8961
Order Code4540868
Technical Datasheet
Board TypeDevelopment Board
IC / Module UsedFXLS8961AF
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsSensor Shield Board FXLS8961AF, Quick Start Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-STBA-A8961 is a sensor add-on/expansion shield board for FXLS8961AF 3-axis accelerometer for automotive precision inclinometer applications which can be used with any NXP FRDM MCU evaluation board with Arduino compatible expansion connectors. Suitable for automotive (Bike lean angle detection, car alarm, door checker, inclinometer, infotainment, smartLock, telematics (T-Box), vehicle headlight auto levelling, industrial (Vital Signs Monitors) applications.
- Compatible with Arduino® and most NXP FRDM development boards
- Supports I²C and SPI communication interface with host MCU
- Supports hardware configurability to switch accelerometer mode and I²C/SPI interface mode
- Support multiple test points on the board
Contents
FRDM-STBA-A8961: FXLS8961AF sensor shield board, Quick start guide.
Technical Specifications
Board Type
Development Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
FXLS8961AF
Kit Contents
Sensor Shield Board FXLS8961AF, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001