Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.000 |
Product Information
Product Overview
The FRDM-KV31F is a Freedom Development Board Platform for the Kinetis V series KV31 MCU family built on the ARM cortex-M4 processor. The board hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options, including FRDM-MC-LVPMSM and FRDM-MC-LVBLDC for permanent magnet and brushless DC motor control. The board platform features OpenSDA, the open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming and run-control debugging. The board is enabled with Kinetis motor suite (KMS), a software solution that enables the rapid configuration of motor drive systems, accelerates development of the final motor drive application whilst improving overall motor system performance due to its unique SpinTAC™ enabled speed controller.
- Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
- Tri-colour user-controllerable LEDs
- Two user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
- Thermistor sensor to measuring temperature
- Power selectable 3.3/1.8V
- Motor control auxiliary connector
- Flexible power supply options - USB or external source
- Flexible power supply options (USB or external source)
- Supported by a range of NXP and third party development software
- Broad range of expansion board options including FRDM-MC-LVPMSM and FRDM-MC-LVBLDC
Applications
Test & Measurement, Industrial
Contents
Board, Quick reference card and USB A to micro-B cable.
Notes
The FRDM-KV31F board does not require any hardware configuration or jumper settings. It contains no jumpers.
Technical Specifications
NXP
Kinetis - KV3
Cortex-M4F
Dev Board KV31F512VLL12, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
KV31F512VLL12
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate