Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860131
Order Code2334442
Technical Datasheet
Enclosure Material-
External Height - Metric88.9mm
External Width - Metric-
For Use WithEurorack, Minirack Cabinets, MultipacPRO Chassis
External Height - Imperial3.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20860131 is a telescopic slide rail Assembly Kit and adaptor bracket suitable for mounting the multipacPRO chassis in VARISTAR, Euro Rack and Mini Rack cabinets. Mounting of telescopic slide, The 19-inch multipac chassis can be mounted on universal telescopic slides (1U and 2U) using the assembly kit.
Applications
Industrial
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
3.5"
Product Range
-
External Height - Metric
88.9mm
For Use With
Eurorack, Minirack Cabinets, MultipacPRO Chassis
External Width - Imperial
19"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2