Print Page
TG6B
ENCLOSURE GRILL, 8.87" X 7.8" X 0.49"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTG6B
Order Code3977680
Product RangeTFP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €55.300 |
5+ | €52.280 |
10+ | €47.450 |
20+ | €42.910 |
Price for:Each
Minimum: 1
Multiple: 1
€55.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTG6B
Order Code3977680
Product RangeTFP Series
Technical Datasheet
Enclosure MaterialABS
Body ColourBlack
For Use WithNvent Hoffman TFP6 Fans
External Height - Metric198mm
External Width - Metric225mm
External Depth - Metric12mm
External Height - Imperial7.8"
External Width - Imperial8.87"
External Depth - Imperial0.49"
Product RangeTFP Series
Technical Specifications
Enclosure Material
ABS
For Use With
Nvent Hoffman TFP6 Fans
External Width - Metric
225mm
External Height - Imperial
7.8"
External Depth - Imperial
0.49"
Body Colour
Black
External Height - Metric
198mm
External Depth - Metric
12mm
External Width - Imperial
8.87"
Product Range
TFP Series
Technical Docs (1)
Alternatives for TG6B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
Product traceability