Print Page
LP3025
PANEL, ENCLOSURE, 11.06INX9.09IN, STEEL
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4+ | €25.850 |
10+ | €22.800 |
20+ | €20.330 |
Price for:Each
Minimum: 4
Multiple: 4
€103.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLP3025
Order Code1092778
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourWhite
For Use WithInline Steel Instrumentation Enclosures
External Height - Metric280.9mm
External Width - Metric231mm
External Height - Imperial11.1"
External Width - Imperial9.1"
Product Range-
Technical Specifications
Panel Type
Panel
Body Colour
White
External Height - Metric
280.9mm
External Height - Imperial
11.1"
Product Range
-
Panel Material
Steel
For Use With
Inline Steel Instrumentation Enclosures
External Width - Metric
231mm
External Width - Imperial
9.1"
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.205215