Print Page
HF0916414
FILTER FAN, 70 CFM, 115VAC, GREY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHF0916414
Order Code2667601
Product RangeHF Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHF0916414
Order Code2667601
Product RangeHF Series
Technical Datasheet
Product RangeHF Series
Enclosure MaterialPlastic
Cooling Capacity0
External Height - Metric208mm
External Width - Metric209mm
External Depth - Metric105mm
External Height - Imperial8.2"
External Width - Imperial8.2"
External Depth - Imperial4.15"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HF Series
Cooling Capacity
0
External Width - Metric
209mm
External Height - Imperial
8.2"
External Depth - Imperial
4.15"
Enclosure Material
Plastic
External Height - Metric
208mm
External Depth - Metric
105mm
External Width - Imperial
8.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability