Print Page
AA35SHLF1818
FOLDING SHELF, STEEL, 18" X 18", GREY
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €591.910 |
3+ | €567.650 |
5+ | €538.540 |
Price for:Each
Minimum: 1
Multiple: 1
€591.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAA35SHLF1818
Order Code3994702
Technical Datasheet
Rack U Height-
External Width - Metric457mm
External Depth - Metric457mm
For Use WithNvent Hoffman Enclosures
External Width - Imperial18"
External Depth - Imperial18"
Product Range-
Technical Specifications
Rack U Height
-
External Depth - Metric
457mm
External Width - Imperial
18"
Product Range
-
External Width - Metric
457mm
For Use With
Nvent Hoffman Enclosures
External Depth - Imperial
18"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072