Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part No459103JMK1
Order Code1165274
Product RangeJMK
Technical Datasheet
1 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €169.490 |
Price for:Each
Minimum: 1
Multiple: 1
€169.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part No459103JMK1
Order Code1165274
Product RangeJMK
Technical Datasheet
No. of Switch Positions7 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max250V
Product RangeJMK
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 459103JMK1 is a double-pole 1-wafer 7-position non-shorting Rotary Switch with silver-plated blades rotor.
- Adjustable stop setting
- <lt/>3mΩ Contact resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
7 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
2 Pole
Contact Current AC Max
500mA
Product Range
JMK
Contact Current DC Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041428