Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoSMR-20
Order Code4380597
Product RangeCOMP-CARD Series
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €283.410 |
5+ | €248.730 |
10+ | €237.120 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€283.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoSMR-20
Order Code4380597
Product RangeCOMP-CARD Series
Technical Datasheet
Kit Contents19890-Pcs of 120 Values 10 Ohm to 1Mohm Thick Film Surface Mount Resistors
Power Rating50mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit19890
Product RangeCOMP-CARD Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SMR-20 is a COMP-CARD® 0201 thick film chip-resistor (120 values /19.890 pieces).
- Size is 0.6 x 0.3 x 0.23mm
- Ohm values from 10R-1M
- 0.05W rated power
- ±1% tolerance
- Temperature coefficient is ±100ppm/°K
Technical Specifications
Kit Contents
19890-Pcs of 120 Values 10 Ohm to 1Mohm Thick Film Surface Mount Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
19890
SVHC
No SVHC (27-Jun-2024)
Power Rating
50mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.243