Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCCR-03
Order Code1399543
Product RangeCOMP-CARD Resistors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €162.250 |
5+ | €142.390 |
10+ | €135.750 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€162.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-03
Order Code1399543
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents0.22R to 47kR (E6/E12)
Power Rating1W
Range of Resistor Values0.22ohm to 47kohm
Resistance Tolerance± 5%
No. of Items in Kit810
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCR-03 is a metal oxide Resistor Kit.
- 1W Wattage
- ±5% Tolerance
- 350ppm/°C Temperature coefficient
Applications
Industrial
Contents
(2 Flap FL24/10) 48 Values/810 pieces miniature power resistors.
Technical Specifications
Kit Contents
0.22R to 47kR (E6/E12)
Range of Resistor Values
0.22ohm to 47kohm
No. of Items in Kit
810
SVHC
No SVHC (27-Jun-2024)
Power Rating
1W
Resistance Tolerance
± 5%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Alternatives for CCR-03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7