Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.870 |
5+ | €11.770 |
Price for:Each
Minimum: 1
Multiple: 1
€11.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoM/58304/01
Order Code7048970
Technical Datasheet
Suction Cup TypeRound Flat
Suction Cup Diameter15mm
External Diameter15mm
Effective Suction Diameter-
Port SizeM5
Suction Cup MaterialNBR (Nitrile Butadiene Rubber)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Suction Cup Type
Round Flat
External Diameter
15mm
Port Size
M5
Product Range
-
Suction Cup Diameter
15mm
Effective Suction Diameter
-
Suction Cup Material
NBR (Nitrile Butadiene Rubber)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for M/58304/01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84821090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001