Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €105.010 |
5+ | €100.110 |
Price for:Each
Minimum: 1
Multiple: 1
€105.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoCS6004010
Order Code7020247
Technical Datasheet
Length10m
Tube MaterialCopper
Bore Size2.8mm
Material ColourCopper
External Diameter4mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
The CS6004010 is a 4 x 2.8mm standard duty copper Annealed Tubing. This tube can be used with compression fittings. Designed according to BS 2871 standard.
- 0.6mm Wall thickness
- 12mm Minimum bend radius
Applications
Maintenance & Repair
Technical Specifications
Length
10m
Bore Size
2.8mm
External Diameter
4mm
Operating Temperature Max
-
Tube Material
Copper
Material Colour
Copper
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88904