Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.030 |
5+ | €37.100 |
10+ | €34.160 |
25+ | €28.380 |
50+ | €27.810 |
100+ | €27.240 |
Price for:Each
Minimum: 1
Multiple: 1
€40.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-015-M01R152
Order Code2124455
Product RangeCCA Series
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type AMicro-D Socket, 15 Way
Connector Type BFree End
No. of Positions15Ways
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCA-015-M01R152 is a 1m 15-way Cable Assembly with D-subminiature female connector. This Micro miniature D-Sub connector is designed for commercial applications where space is at a premium but a robust shielded I/O connector system is required.
- 0.050" (1.27mm) Contact spacing
- Less than 1/3 the size of standard D-Sub
- Metal to metal interface for robust mechanical connection and shield effectiveness
- 1A Contact rating
- -55 to +85°C Operating temperature range
Applications
Commercial
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type A
Micro-D Socket, 15 Way
No. of Positions
15Ways
Cable Length - Metric
1m
Product Range
CCA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0816