Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.131 |
500+ | €0.118 |
1000+ | €0.099 |
2500+ | €0.079 |
5000+ | €0.0774 |
10000+ | €0.0758 |
Price for:Each
Minimum: 100
Multiple: 100
€13.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-101-170L001
Order Code2294220
Product Range180 Series
For Use With180 Series High Density D Sub Housing Connectors
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range180 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 180 series solder cup high-density D-sub Connectors with high performance stamped contacts. It has gold flash-plated brass contact with glass-filled thermoplastic insulator and steel with tin or nickel plating shell.
- Available in 15, 26, 44, 62, 78 industry sizes/positions
- Approximately 65% higher density than standard D-sub connectors
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- Connectors will fit in standard D-sub backshells
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
For Use With
180 Series High Density D Sub Housing Connectors
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
180 Series
Technical Docs (1)
Alternatives for 180-101-170L001
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064