Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No170-201-170L003
Order Code2921527
Product Range170 Series
Technical Datasheet
5,608 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.869 |
10+ | €0.724 |
100+ | €0.652 |
250+ | €0.592 |
500+ | €0.544 |
1000+ | €0.502 |
2500+ | €0.466 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-201-170L003
Order Code2921527
Product Range170 Series
Technical Datasheet
For Use WithNorcomp 170 Series D Sub Housing Connectors
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range170 Series
SVHCLead
Technical Specifications
For Use With
Norcomp 170 Series D Sub Housing Connectors
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
170 Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability