Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.124 |
500+ | €0.102 |
1000+ | €0.0952 |
2500+ | €0.0828 |
5000+ | €0.0814 |
10000+ | €0.080 |
Price for:Each
Minimum: 100
Multiple: 100
€12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-102-170L001
Order Code2294211
Product Range170 Series
For Use WithNorcomp 170 Series D Sub Housing Connectors
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range170 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 170-102-170L001 is a D-sub Connector Contact made of phosphor bronze with gold plated finish. The 170 series high performance stamped socket contact features insulation support for increased holding power. The contact is commercial quality in both stamped and screw machine and is compatible with industry tooling. It accepts 28 to 24AWG wire and suitable for use with Norcomp 170 series D-sub housing connectors.
Applications
Industrial, Computers & Computer Peripherals, Commercial
Technical Specifications
For Use With
Norcomp 170 Series D Sub Housing Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
170 Series
Technical Docs (1)
Alternatives for 170-102-170L001
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098