Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.110 |
500+ | €0.0868 |
1000+ | €0.081 |
2500+ | €0.0744 |
5000+ | €0.072 |
10000+ | €0.0696 |
Price for:Each
Minimum: 100
Multiple: 100
€11.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-101-170L001
Order Code2294210
Product Range170 Series
For Use WithNorcomp 170 Series D Sub Housing Connectors
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range170 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 170 series Crimp and Poke D-Sub Connector is available in 5 industry sizes/positions (9, 15, 25, 37 and 50). It is a low cost commercial version of military standard. It allows for easy loading of only the positions required using crimp and snap-in contacts. The nickel-plated connector shells have indents to provide grounding and additional retention.
- Nickel or tin shells
- Nylon insulator has a minimum contact retention of 10lb
- 5A Contact current rating
- UL94V-0 Flammability
Applications
Industrial
Notes
Contacts must be ordered separately.
Technical Specifications
For Use With
Norcomp 170 Series D Sub Housing Connectors
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
170 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127