Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No111-014-103L001
Order Code2471317
Product Range111 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
528+ | €2.140 |
Price for:Each
Minimum: 528
Multiple: 528
€1,129.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No111-014-103L001
Order Code2471317
Product Range111 Series
Technical Datasheet
No. of Contacts14Contacts
Connector TypeSCSI
Connector TypeSCSI
Contact Termination TypeSolder
Product Range111 Series
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
14Contacts
Connector Type
SCSI
Contact Termination Type
Solder
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Gender
Plug
Connector Type
SCSI
Product Range
111 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
Product traceability