Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550
Order Code3794047
Product RangeR200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €207.160 |
Price for:Each
Minimum: 1
Multiple: 1
€207.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550
Order Code3794047
Product RangeR200
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dB
Power Rating67.2W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.8A
IP Rating-
Air Flow - m3/min16.7m³/min
Product RangeR200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
5000rpm
Current Rating
2.8A
Air Flow - m3/min
16.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
590CFM
Power Rating
67.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
R200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate