Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.930 |
5+ | €29.340 |
10+ | €28.290 |
20+ | €27.720 |
Price for:Each
Minimum: 1
Multiple: 1
€31.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM25S-048-HHC4
Order Code2292910
Technical Datasheet
Stepper Motor TypePermanent Magnet
Motor Size-
Coil TypeBipolar
Step Angle7.5°
No. of PhasesTwo Phase
Torque Max25mN-m
Resistance16ohm
Current Rating600mA
Voltage Rating Max24VDC
No. of Wires4
External Length12.5mm
Shaft Diameter2mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PM25S-048-HHC4 is a permanent Magnet Stepper, it can be the perfect solution for application's power output needs. The motor has 600mA bipolar constant current with 300mm fly lead.
- 7.50° Step Angle
- 25mm Frame Size
- 24V Drive Voltage
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Permanent Magnet
Coil Type
Bipolar
No. of Phases
Two Phase
Resistance
16ohm
Voltage Rating Max
24VDC
External Length
12.5mm
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Motor Size
-
Step Angle
7.5°
Torque Max
25mN-m
Current Rating
600mA
No. of Wires
4
Shaft Diameter
2mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216