Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-GP-S0
Order Code4138651
Product Range15038PB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €99.250 |
5+ | €94.710 |
10+ | €90.170 |
25+ | €84.480 |
50+ | €83.350 |
100+ | €77.090 |
250+ | €76.520 |
Price for:Each
Minimum: 1
Multiple: 1
€99.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-GP-S0
Order Code4138651
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM225CFM
Noise Rating53dB
Power Rating38W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min6.3m³/min
Product Range15038PB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
3150rpm
Current Rating
400mA
Air Flow - m3/min
6.3m³/min
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
225CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15038PB Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732