Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-GP-00
Order Code4138938
Product Range15038PB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €77.900 |
5+ | €70.860 |
10+ | €63.820 |
25+ | €60.730 |
50+ | €57.640 |
100+ | €57.610 |
Price for:Each
Minimum: 1
Multiple: 1
€77.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-GP-00
Order Code4138938
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM214.3CFM
Noise Rating56dB
Power Rating32W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating360mA
IP Rating-
Air Flow - m3/min6m³/min
Product Range15038PB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
3200rpm
Current Rating
360mA
Air Flow - m3/min
6m³/min
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
214.3CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15038PB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732
Product traceability