Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24N-EA-E0
Order Code3794044
Product Range12038VA
Technical Datasheet
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.490 |
5+ | €22.360 |
10+ | €20.570 |
20+ | €20.030 |
Price for:Each
Minimum: 1
Multiple: 1
€24.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24N-EA-E0
Order Code3794044
Product Range12038VA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM182.6CFM
Noise Rating59dB
Power Rating17.76W
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating740mA
IP Rating-
Air Flow - m3/min5.17m³/min
Product Range12038VA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59dB
Rated Speed
4700rpm
Current Rating
740mA
Air Flow - m3/min
5.17m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
182.6CFM
Power Rating
17.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12038VA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37