Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EP-00
Order Code3642844
Technical Datasheet
577 In Stock
600 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.190 |
5+ | €17.710 |
10+ | €16.220 |
20+ | €14.740 |
50+ | €13.780 |
Price for:Each
Minimum: 1
Multiple: 1
€19.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EP-00
Order Code3642844
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM89.3CFM
Noise Rating37dB
Power Rating-
Rated Speed2600rpm
Power Connection TypeTerminals
Current Rating120mA
IP Rating-
Air Flow - m3/min2.5m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure63.8Pa
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
2600rpm
Current Rating
120mA
Air Flow - m3/min
2.5m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
89.3CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
63.8Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55