Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07530GA-24M-AA-00
Order Code3794059
Product Range07530GA Series
Technical Datasheet
116 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.310 |
5+ | €13.040 |
10+ | €11.760 |
20+ | €11.280 |
50+ | €10.790 |
Price for:Each
Minimum: 1
Multiple: 1
€14.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07530GA-24M-AA-00
Order Code3794059
Product Range07530GA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24V
Voltage TypeDC
Fan Frame Size75mm
External Depth30mm
Air Flow - CFM10.5CFM
Air Flow - m3/min0.3m³/min
Noise Rating38.5dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.6W
Product Range07530GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
30mm
Air Flow - m3/min
0.3m³/min
Bearing Type
Ball Bearing
Power Rating
3.6W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
75mm
Air Flow - CFM
10.5CFM
Noise Rating
38.5dB
Power Connection Type
2 Lead Wires
Product Range
07530GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9