Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SA-24L-AA-D0
Order Code3794005
Product Range04010SA Series
Technical Datasheet
455 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.460 |
5+ | €7.860 |
10+ | €7.100 |
20+ | €6.140 |
50+ | €5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€8.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SA-24L-AA-D0
Order Code3794005
Product Range04010SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM4.9CFM
Noise Rating21.5dB
Power Rating600mW
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating25mA
IP Rating-
Air Flow - m3/min0.14m³/min
Product Range04010SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
21.5dB
Rated Speed
5500rpm
Current Rating
25mA
Air Flow - m3/min
0.14m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.9CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04010SA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016