Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05P-AT-00
Order Code2673750
Product Range02510SS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
640+ | €8.360 |
Price for:Each
Minimum: 640
Multiple: 640
€5,350.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05P-AT-00
Order Code2673750
Product Range02510SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM2.65CFM
Noise Rating28.5dBA
Power Rating900mW
Rated Speed13000rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min0.075m³/min
Product Range02510SS Series
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Noise Rating
28.5dBA
Rated Speed
13000rpm
Current Rating
180mA
Air Flow - m3/min
0.075m³/min
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.65CFM
Power Rating
900mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
02510SS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability