Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSS22SDP2
Order Code1524327
Product RangeSS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.660 |
5+ | €4.580 |
10+ | €4.440 |
20+ | €4.080 |
50+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€6.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSS22SDP2
Order Code1524327
Product RangeSS
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeSS
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
Product Overview
The SS22SDP2 is a double-pole double-throw (DPDT) ultra miniature Slide Switch with brass with silver plating terminals, ON-NONE-ON function and top actuation. The SS series slide switch has polyamide actuator and phenolic resin (thermoset) interior base. The compact dimensions and low profile allow high density mounting and close stacking of PC boards. The double moulded thermoset base and thermo-plastic housing prevent loosening of terminals due to high soldering temperatures.
- Crisp actuation positively indicates circuit status
- 0.100 x 0.100" Terminal spacing
- 20mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 500VAC for one minute Minimum dielectric strength
- 10000 operations Minimum mechanical life
- 10000 operations Minimum electrical life
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
30V
Switch Operation
On-None-On
Product Range
SS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Alternatives for SS22SDP2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454