Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSK12AAW01
Order Code1187780
Product RangeSK
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.630 |
5+ | €30.780 |
10+ | €27.030 |
20+ | €24.630 |
50+ | €24.140 |
Price for:Each
Minimum: 1
Multiple: 1
€34.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSK12AAW01
Order Code1187780
Product RangeSK
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
Product RangeSK
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
Product Overview
The SK series Keylock Switch with 12mm diameter bushing for easy panel cut-out preparation and high density mounting. It has epoxy sealed terminals prevent entry of flux and other. It has phenolic resin (thermoset) base, silver movable contactor, silver capped copper stationary contacts and silver-plated copper or brass terminals.
- Break-before-make contact timing
- Short behind panel dimension - only 1.063" (27mm)
- High dielectric strength of 1500 volts between contacts
- Detent mechanism gives crisp, positive action for accurate switch setting
- Dust-resistant interior construction protects contacts
Applications
Industrial
Technical Specifications
Switch Operation
On-None-On
Product Range
SK
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
Technical Docs (2)
Alternatives for SK12AAW01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022