Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoD22012P
Order Code1357658
Product RangeD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.360 |
| 5+ | €13.040 |
| 10+ | €11.950 |
| 20+ | €10.490 |
| 50+ | €9.560 |
Price for:Each
Minimum: 1
Multiple: 1
€15.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoD22012P
Order Code1357658
Product RangeD2 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeD2 Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom48V
Switch TerminalsSolder
Contact Voltage DC Nom48V
Product Overview
The D22012P is a single-pole double-throw (SPDT) PCB-mount miniature Toggle Switch with gold-plated brass straight PC terminals and ON-NONE-ON function. The series D2 toggle switch has brass with chrome plating toggle/lever, UL94V-0 polybutylene terephthalate (PBT) housing and brass with nickel plating bushing. Maximized voltage capability of 48V allows use in medium source applications and increases operating life.
- 50mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 100000 operations Minimum mechanical life
- -10 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
48V
Contact Voltage DC Nom
48V
Contact Configuration
SPDT
Product Range
D2 Series
Contact Current Max
100mA
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049