Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12MC
Order Code2856040
Product RangeF410T
Technical Datasheet
104 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.180 |
5+ | €7.470 |
10+ | €6.750 |
20+ | €6.580 |
50+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€8.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12MC
Order Code2856040
Product RangeF410T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.297CFM
Flow Rate - Imperial5.297CFM
Flow Rate - Metric0.15m³/min
Noise Rating18dBA
Power Rating720mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeF410T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
5.297CFM
Noise Rating
18dBA
Rated Speed
5800rpm
Current Rating
60mA
Air Flow - m3/min
0.15m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Air Flow - CFM
5.297CFM
Flow Rate - Metric
0.15m³/min
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F410T
Technical Docs (2)
Alternatives for F410T-12MC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014