Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF310R-12LC
Order Code2856035
Product RangeF310R
Technical Datasheet
124 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.980 |
| 5+ | €8.200 |
| 10+ | €7.410 |
| 20+ | €6.890 |
| 50+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF310R-12LC
Order Code2856035
Product RangeF310R
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.18CFM
Flow Rate - Imperial3.18CFM
Flow Rate - Metric0.09m³/min
Noise Rating17dBA
Power Rating480mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.09m³/min
Product RangeF310R
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
3.18CFM
Noise Rating
17dBA
Rated Speed
7000rpm
Current Rating
50mA
Air Flow - m3/min
0.09m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Air Flow - CFM
3.18CFM
Flow Rate - Metric
0.09m³/min
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F310R
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008