Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF310R-05LLC
Order Code2856034
Product RangeF310R
Technical Datasheet
802 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.470 |
5+ | €6.830 |
10+ | €6.180 |
20+ | €6.010 |
50+ | €5.840 |
Price for:Each
Minimum: 1
Multiple: 1
€7.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF310R-05LLC
Order Code2856034
Product RangeF310R
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM2.118CFM
Flow Rate - Imperial2.118CFM
Flow Rate - Metric0.06m³/min
Noise Rating13dBA
Power Rating250mW
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.06m³/min
Product RangeF310R
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
2.118CFM
Noise Rating
13dBA
Rated Speed
5500rpm
Current Rating
60mA
Air Flow - m3/min
0.06m³/min
SVHC
To Be Advised
Supply Voltage
5VDC
Voltage Type
DC
External Depth
10mm
Air Flow - CFM
2.118CFM
Flow Rate - Metric
0.06m³/min
Power Rating
250mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F310R
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007874